BH6521FV
vs
HD14566BP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROHM CO LTD
|
HITACHI LTD
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SSOP-16
|
DIP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Drive Type |
OPTICAL
|
|
Interface IC Type |
CD MOTOR DRIVER
|
TIME BASE GENERATOR
|
JESD-30 Code |
R-PDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e3/e2
|
|
Length |
5 mm
|
19.2 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.25 mm
|
5.06 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
3.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN/TIN COPPER
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Width |
4.4 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
DIP16,.3
|
|
|
|
Compare BH6521FV with alternatives
Compare HD14566BP with alternatives