BH6521FV vs VM710230POJ feature comparison

BH6521FV ROHM Semiconductor

Buy Now Datasheet

VM710230POJ VTC Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD VTC INC
Part Package Code SOIC
Package Description SSOP-16 SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Drive Type OPTICAL WINCHESTER
Interface IC Type CD MOTOR DRIVER READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3/e2 e0
Length 5 mm
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.25 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish TIN/TIN COPPER TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 4.4 mm
Base Number Matches 1 1
Number of Channels 2
Package Equivalence Code SOP16,.25
Supply Current-Max 73 mA
Technology BIPOLAR

Compare BH6521FV with alternatives

Compare VM710230POJ with alternatives