BGA420
vs
MSA-0270
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIEMENS A G
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
11 dB
|
11.5 dB
|
Input Power-Max (CW) |
|
13 dBm
|
Operating Frequency-Max |
1800 MHz
|
2800 MHz
|
Operating Frequency-Min |
100 MHz
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
5
|
Rohs Code |
|
Yes
|
Package Description |
|
SL,4LEAD,.07SQ
|
JESD-609 Code |
|
e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
4
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
SL,4LEAD,.07SQ
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
40 mA
|
Surface Mount |
|
YES
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Gold (Au)
|
VSWR-Max |
|
1.4
|
|
|
|
Compare BGA420 with alternatives
Compare MSA-0270 with alternatives