BFU550W vs BFS17PE6327 feature comparison

BFU550W NXP Semiconductors

Buy Now Datasheet

BFS17PE6327 Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Package Description SMALL OUTLINE, R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer NXP Infineon
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.05 A 0.025 A
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 20
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.45 W 0.28 W
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 11000 MHz 2500 MHz
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Date Of Intro 1997-02-01
Collector-Base Capacitance-Max 0.8 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare BFU550W with alternatives

Compare BFS17PE6327 with alternatives