BFU550W vs 2N2857 feature comparison

BFU550W NXP Semiconductors

Buy Now Datasheet

2N2857 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G3 CYLINDRICAL, O-MBCY-W4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer NXP
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.05 A 0.04 A
Collector-Emitter Voltage-Max 12 V 15 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 30
Highest Frequency Band L BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 O-MBCY-W4
Number of Elements 1 1
Number of Terminals 3 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.45 W
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL BOTTOM
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 11000 MHz 1000 MHz
Base Number Matches 1 27
HTS Code 8541.21.00.75
Collector-Base Capacitance-Max 1 pF
JEDEC-95 Code TO-206AF
JESD-609 Code e0
Power Dissipation Ambient-Max 0.3 W
Power Gain-Min (Gp) 12.5 dB
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare BFU550W with alternatives

Compare 2N2857 with alternatives