BFS17PE6327
vs
BFS20R-TAPE-7
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.025 A
0.025 A
Collector-Base Capacitance-Max
0.8 pF
Collector-Emitter Voltage-Max
15 V
20 V
Configuration
SINGLE
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
VERY HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2500 MHz
450 MHz
Base Number Matches
3
1
Package Description
SMALL OUTLINE, R-PDSO-G3
DC Current Gain-Min (hFE)
40
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
0.25 W
Compare BFS17PE6327 with alternatives
Compare BFS20R-TAPE-7 with alternatives