BFC280820159 vs 222280908002 feature comparison

BFC280820159 Vishay Intertechnologies

Buy Now Datasheet

222280908002 YAGEO Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PHILIPS COMPONENTS
Package Description RADIAL LEADED-3, ROHS COMPLIANT ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 15 pF 38 pF
Capacitance-Min 3 pF 4 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYTETRAFLUOROETHYLENE
Height 7 mm
JESD-609 Code e3
Length 7.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Package Style PCB Mount
Packing Method BULK
Rated (DC) Voltage (URdc) 150 V 250 V
Size Code 2922
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT FLAT
Width 5.5 mm
Base Number Matches 2 1
Manufacturer Series 809

Compare BFC280820159 with alternatives

Compare 222280908002 with alternatives