BFC280820159 vs BFC280831229 feature comparison

BFC280820159 Vishay Intertechnologies

Buy Now Datasheet

BFC280831229 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED-3, ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Adjuster Orientation VERTICAL
Capacitance-Max 15 pF 22.5 pF
Capacitance-Min 3 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 7 mm 11 mm
JESD-609 Code e3
Length 7.3 mm 10.85 mm
Mounting Feature THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method BULK Bulk
Rated (DC) Voltage (URdc) 150 V 150 V
Size Code 2922 4342
Surface Mount NO
Terminal Finish Matte Tin (Sn) NOT SPECIFIED
Terminal Shape FLAT
Width 5.5 mm 10.6 mm
Base Number Matches 2 2
Manufacturer Series BFC280831229
Series BFC2 808-10MM

Compare BFC280820159 with alternatives

Compare BFC280831229 with alternatives