222280908002
vs
BFC280831229
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
VISHAY INTERTECHNOLOGY INC
Package Description
,
, 4342
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Adjuster Orientation
VERTICAL
Capacitance-Max
38 pF
22.5 pF
Capacitance-Min
4 pF
3 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYTETRAFLUOROETHYLENE
POLYPROPYLENE
Manufacturer Series
809
BFC280831229
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Rated (DC) Voltage (URdc)
250 V
150 V
Surface Mount
NO
Terminal Shape
FLAT
Base Number Matches
1
2
Rohs Code
Yes
Height
11 mm
Length
10.85 mm
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Packing Method
Bulk
Series
BFC2 808-10MM
Size Code
4342
Terminal Finish
NOT SPECIFIED
Width
10.6 mm
Compare 222280908002 with alternatives
Compare BFC280831229 with alternatives