BFC280820159
vs
BFC280832659
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 2922
, 4342
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Adjuster Orientation
VERTICAL
Capacitance-Max
15 pF
65 pF
Capacitance-Min
3 pF
5.5 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
7 mm
11 mm
JESD-609 Code
e3
e3
Length
7.3 mm
10.85 mm
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
Bulk
Rated (DC) Voltage (URdc)
150 V
150 V
Size Code
2922
4342
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Shape
FLAT
Width
5.5 mm
10.6 mm
Base Number Matches
2
2
Manufacturer Series
BFC280832659
Series
BFC2 808-10MM
Compare BFC280820159 with alternatives
Compare BFC280832659 with alternatives