BFC280811229
vs
BFC280823109
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 3432
, 2922
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Capacitance-Max
22 pF
10 pF
Capacitance-Min
2.5 pF
3 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
10 mm
7 mm
Length
8.6 mm
7.3 mm
Manufacturer Series
BFC280811229
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
Bulk
BULK
Rated (DC) Voltage (URdc)
250 V
150 V
Series
BFC2 808-7.5MM
Size Code
3432
2922
Width
8 mm
5.5 mm
Base Number Matches
2
2
Adjuster Orientation
VERTICAL
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Surface Mount
NO
Terminal Shape
FLAT
Compare BFC280811229 with alternatives
Compare BFC280823109 with alternatives