BFC280823109 vs BFC280820159 feature comparison

BFC280823109 Vishay BCcomponents

Buy Now Datasheet

BFC280820159 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
, 2922 RADIAL LEADED-3, ROHS COMPLIANT
unknown unknown
EAR99 EAR99
8532.30.00.90 8532.30.00.90
VERTICAL VERTICAL
10 pF 15 pF
3 pF 3 pF
VARIABLE CAPACITOR VARIABLE CAPACITOR
POLYPROPYLENE POLYPROPYLENE
7 mm 7 mm
7.3 mm 7.3 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
70 °C 70 °C
-40 °C -40 °C
PCB Mount PCB Mount
BULK BULK
150 V 150 V
2922 2922
NO NO
FLAT FLAT
5.5 mm 5.5 mm
2 2
Yes
e3
Matte Tin (Sn)

Compare BFC280823109 with alternatives

Compare BFC280820159 with alternatives