BFC280811229
vs
GZP60100
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SPRAGUE-GOODMAN ELECTRONICS INC
Package Description
, 3432
, 6167
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Capacitance-Max
22 pF
600 pF
Capacitance-Min
2.5 pF
25 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYIMIDE
Height
10 mm
18 mm
Length
8.6 mm
15.5 mm
Manufacturer Series
BFC280811229
GZP
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
Bulk
Rated (DC) Voltage (URdc)
250 V
150 V
Series
BFC2 808-7.5MM
G
Size Code
3432
6167
Width
8 mm
17 mm
Base Number Matches
2
1
Adjuster Orientation
HORIZONTAL
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Surface Mount
NO
Terminal Shape
FLAT
Compare BFC280811229 with alternatives
Compare GZP60100 with alternatives