BFC280823109 vs BFC280823508 feature comparison

BFC280823109 Vishay Intertechnologies

Buy Now Datasheet

BFC280823508 Vishay BCcomponents

Buy Now Datasheet
Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
RADIAL LEADED-3, ROHS COMPLIANT , 2922
unknown unknown
EAR99 EAR99
8532.30.00.90 8532.30.00.90
Vishay
VERTICAL VERTICAL
10 pF 5 pF
3 pF 1.5 pF
VARIABLE CAPACITOR VARIABLE CAPACITOR
POLYPROPYLENE POLYPROPYLENE
7 mm 7 mm
7.3 mm 7.3 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
70 °C 70 °C
-40 °C -40 °C
PCB Mount PCB Mount
BULK BULK
150 V 150 V
2922 2922
NO NO
FLAT FLAT
5.5 mm 5.5 mm
2 2

Compare BFC280823109 with alternatives

Compare BFC280823508 with alternatives