BFC280811159
vs
BFC280907013
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 3432
, 5545
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Capacitance-Max
15 pF
80 pF
Capacitance-Min
2 pF
6 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYTETRAFLUOROETHYLENE
Height
10 mm
9.2 mm
Length
8.6 mm
14 mm
Manufacturer Series
BFC280811159
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
Bulk
Blister Pack
Rated (DC) Voltage (URdc)
250 V
200 V
Series
BFC2 808-7.5MM
Size Code
3432
5545
Width
8 mm
11.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Category CO2 Kg
3.6
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Additional Feature
PCB MOUNTABLE
Adjuster Orientation
VERTICAL
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Multi-turn
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Compare BFC280811159 with alternatives
Compare BFC280907013 with alternatives