BFC280811159 vs BFC280823109 feature comparison

BFC280811159 Vishay BCcomponents

Buy Now Datasheet

BFC280823109 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 3432 , 2922
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Capacitance-Max 15 pF 10 pF
Capacitance-Min 2 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 7 mm
Length 8.6 mm 7.3 mm
Manufacturer Series BFC280811159
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method Bulk BULK
Rated (DC) Voltage (URdc) 250 V 150 V
Series BFC2 808-7.5MM
Size Code 3432 2922
Width 8 mm 5.5 mm
Base Number Matches 2 2
Adjuster Orientation VERTICAL
Mounting Feature THROUGH HOLE MOUNT
Multi-turn
Surface Mount NO
Terminal Shape FLAT

Compare BFC280811159 with alternatives

Compare BFC280823109 with alternatives