BFC280907013
vs
BFC280823109
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED, LEAD FREE
, 2922
Reach Compliance Code
unknown
unknown
Additional Feature
PCB MOUNTABLE
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
80 pF
10 pF
Capacitance-Min
6 pF
3 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYTETRAFLUOROETHYLENE
POLYPROPYLENE
Height
9.2 mm
7 mm
JESD-609 Code
e3
Length
14 mm
7.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
Blister Pack
BULK
Rated (DC) Voltage (URdc)
200 V
150 V
Size Code
5545
2922
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
11.5 mm
5.5 mm
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8532.30.00.90
Compare BFC280907013 with alternatives
Compare BFC280823109 with alternatives