BFC280811159 vs GZC43112 feature comparison

BFC280811159 Vishay BCcomponents

Buy Now Datasheet

GZC43112 Sprague-Goodman

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SPRAGUE-GOODMAN ELECTRONICS INC
Package Description , 3432
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.90 8532.30.00.90
Capacitance-Max 15 pF 430 pF
Capacitance-Min 2 pF 30 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYIMIDE
Height 10 mm 14.5 mm
Length 8.6 mm 13 mm
Manufacturer Series BFC280811159 GZC
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method Bulk
Rated (DC) Voltage (URdc) 250 V 100 V
Series BFC2 808-7.5MM G
Size Code 3432 5145
Width 8 mm 11.4 mm
Base Number Matches 2 1
Samacsys Manufacturer Sprague Goodman
Adjuster Orientation VERTICAL
Mounting Feature THROUGH HOLE MOUNT
Multi-turn
Surface Mount NO
Terminal Shape FLAT

Compare BFC280811159 with alternatives

Compare GZC43112 with alternatives