BFC280800006 vs GYC65003 feature comparison

BFC280800006 Vishay Intertechnologies

Buy Now Datasheet

GYC65003 Sprague-Goodman

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SPRAGUE-GOODMAN ELECTRONICS INC
Package Description ROHS COMPLIANT , 4337
Reach Compliance Code unknown compliant
Samacsys Manufacturer Vishay Sprague Goodman
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 22 pF 65 pF
Capacitance-Min 2.5 pF 4.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 10 mm 10.2 mm
JESD-609 Code e3
Length 8.6 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount PCB Mount
Packing Method BULK
Rated (DC) Voltage (URdc) 250 V 100 V
Size Code 3432 4337
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT FLAT
Width 8 mm 9.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.30.00.90
Manufacturer Series GYC
Series G

Compare BFC280800006 with alternatives

Compare GYC65003 with alternatives