BFC280800006
vs
BFC280820109
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
, 3432
, 2922
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
22 pF
10 pF
Capacitance-Min
2.5 pF
3 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYPROPYLENE
Height
10 mm
7 mm
JESD-609 Code
e3
Length
8.6 mm
7.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
PCB Mount
PCB Mount
Packing Method
BULK
BULK
Rated (DC) Voltage (URdc)
250 V
150 V
Size Code
3432
2922
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
FLAT
Width
8 mm
5.5 mm
Base Number Matches
2
2
Compare BFC280800006 with alternatives
Compare BFC280820109 with alternatives