GYC65003
vs
222280908002
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SPRAGUE-GOODMAN ELECTRONICS INC
PHILIPS COMPONENTS
Package Description
, 4337
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.30.00.90
8532.30.00.90
Samacsys Manufacturer
Sprague Goodman
Adjuster Orientation
VERTICAL
VERTICAL
Capacitance-Max
65 pF
38 pF
Capacitance-Min
4.5 pF
4 pF
Capacitor Type
VARIABLE CAPACITOR
VARIABLE CAPACITOR
Dielectric Material
POLYPROPYLENE
POLYTETRAFLUOROETHYLENE
Height
10.2 mm
Length
11 mm
Manufacturer Series
GYC
809
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Style
PCB Mount
Rated (DC) Voltage (URdc)
100 V
250 V
Series
G
Size Code
4337
Surface Mount
NO
NO
Terminal Shape
FLAT
FLAT
Width
9.5 mm
Base Number Matches
1
1
Compare GYC65003 with alternatives
Compare 222280908002 with alternatives