BFC280800006 vs BFC280864659 feature comparison

BFC280800006 Vishay Intertechnologies

Buy Now Datasheet

BFC280864659 Vishay BCcomponents

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY BC COMPONENTS
Package Description ROHS COMPLIANT ,
Reach Compliance Code unknown unknown
Samacsys Manufacturer Vishay
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 22 pF 65 pF
Capacitance-Min 2.5 pF 5.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYPROPYLENE POLYCARBONATE
Height 10 mm
JESD-609 Code e3
Length 8.6 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multi-turn
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style PCB Mount
Packing Method BULK BULK
Rated (DC) Voltage (URdc) 250 V 150 V
Size Code 3432
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) NOT SPECIFIED
Terminal Shape FLAT FLAT
Width 8 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.30.00.90
Manufacturer Series BFC2808

Compare BFC280800006 with alternatives

Compare BFC280864659 with alternatives