BF622 vs BF622 feature comparison

BF622 Diodes Incorporated

Buy Now Datasheet

BF622 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC ZETEX PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G4 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 2 2
Rohs Code No
Collector Current-Max (IC) 0.05 A
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare BF622 with alternatives

Compare BF622 with alternatives