BF622
vs
BF622TRL
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.02 A
|
0.02 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
50
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Polarity/Channel Type |
PNP
|
NPN
|
Power Dissipation-Max (Abs) |
1 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transition Frequency-Nom (fT) |
60 MHz
|
60 MHz
|
Base Number Matches |
12
|
2
|
Package Description |
|
SMALL OUTLINE, R-PSSO-F3
|
Collector-Emitter Voltage-Max |
|
250 V
|
JESD-30 Code |
|
R-PSSO-F3
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
SINGLE
|
Transistor Element Material |
|
SILICON
|
VCEsat-Max |
|
0.6 V
|
|
|
|
Compare BF622TRL with alternatives