BF622 vs BF622-TAPE-13 feature comparison

BF622 Philips Semiconductors

Buy Now Datasheet

BF622-TAPE-13 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.02 A 0.05 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 1 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 60 MHz 60 MHz
Base Number Matches 12 1
Package Description SMALL OUTLINE, R-PSSO-F3
Case Connection COLLECTOR
Collector-Base Capacitance-Max 1.6 pF
Collector-Emitter Voltage-Max 250 V
JESD-30 Code R-PSSO-F3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
VCEsat-Max 0.6 V

Compare BF622-TAPE-13 with alternatives