BF622 vs BF622TA feature comparison

BF622 NXP Semiconductors

Buy Now Datasheet

BF622TA Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ZETEX PLC
Part Package Code SOT-89
Package Description PLASTIC, SC-62, TO-243, 3 PIN SMALL OUTLINE, R-PSSO-F3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Base Capacitance-Max 1.6 pF 1.6 pF
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JEDEC-95 Code TO-243AA
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin (Sn)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 100 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 12 2

Compare BF622 with alternatives

Compare BF622TA with alternatives