BF622 vs BF622,115 feature comparison

BF622 Diodes Incorporated

Buy Now Datasheet

BF622,115 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PDSO-G4 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 4 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING FLAT
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 2 1
Rohs Code Yes
Part Package Code SOT-89
Package Description PLASTIC, SOT-89, 3 PIN
Pin Count 3
Manufacturer Package Code SOT89
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 1.6 pF
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER

Compare BF622 with alternatives

Compare BF622,115 with alternatives