BEI15-120-Q48NHL1-C
vs
BWR-12/210-D48
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
MURATA POWER SOLUTIONS INC
Package Description
,
DIP, DIP6/18,.8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Additional Feature
ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC
ALSO HAS A SECONDARY OUTPUT OF -12V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
72 V
Input Voltage-Min
18 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-XDMA-P6
S-XDMA-P6
Length
27.9 mm
Load Regulation-Max
0.25%
2%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Output Voltage-Max
12.12 V
12.12 V
Output Voltage-Min
11.88 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DIP
Package Shape
RECTANGULAR
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Seated Height-Max
8.9 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
5 W
Trim/Adjustable Output
NO
NO
Width
24.4 mm
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e4
Operating Temperature-Max
60 °C
Operating Temperature-Min
-25 °C
Output Current-Max
0.21 A
Package Equivalence Code
DIP6/18,.8
Qualification Status
Not Qualified
Temperature Grade
OTHER
Terminal Finish
GOLD
Terminal Pitch
2.54 mm
Compare BEI15-120-Q48NHL1-C with alternatives
Compare BWR-12/210-D48 with alternatives