BWR-12/210-D48 vs BEI15-120-Q48NH-C feature comparison

BWR-12/210-D48 Murata Power Solutions

Buy Now Datasheet

BEI15-120-Q48NH-C Murata Power Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Package Description DIP, DIP6/18,.8 ROHS COMPLIANT, PACKAGE-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO HAS A SECONDARY OUTPUT OF -12V ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 72 V 75 V
Input Voltage-Min 36 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code S-XDMA-P6 R-XDMA-P6
JESD-609 Code e4
Load Regulation-Max 2% 0.25%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 60 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.21 A
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DMA
Package Equivalence Code DIP6/18,.8
Package Shape SQUARE RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER
Terminal Finish GOLD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Total Power Output-Max 5 W 15 W
Trim/Adjustable Output NO NO
Base Number Matches 3 1
Length 27.9 mm
Seated Height-Max 8.9 mm
Width 24.4 mm

Compare BWR-12/210-D48 with alternatives

Compare BEI15-120-Q48NH-C with alternatives