BEI15-120-Q48NHL1-C vs BEI15-120-Q48PHL1-C feature comparison

BEI15-120-Q48NHL1-C Murata Power Solutions

Buy Now Datasheet

BEI15-120-Q48PHL1-C Murata Power Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MURATA POWER SOLUTIONS INC MURATA POWER SOLUTIONS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC ALSO AVAILABLE OUTPUT VOLTAGE: -12VDC
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P6 R-XDMA-P6
Length 27.9 mm 27.9 mm
Load Regulation-Max 0.25% 0.25%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Seated Height-Max 8.9 mm 8.9 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output NO NO
Width 24.4 mm 24.4 mm
Base Number Matches 1 1

Compare BEI15-120-Q48NHL1-C with alternatives

Compare BEI15-120-Q48PHL1-C with alternatives