BWR-12/210-D48
vs
BWR-12/210-D48-C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
MURATA MANUFACTURING CO LTD
Package Description
DIP, DIP6/18,.8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Additional Feature
ALSO HAS A SECONDARY OUTPUT OF -12V
ALSO HAS A SECONDARY OUTPUT OF -12V
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
72 V
72 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
S-XDMA-P6
S-XDMA-P6
JESD-609 Code
e4
e4
Load Regulation-Max
2%
2%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
6
6
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-25 °C
-25 °C
Output Current-Max
0.21 A
0.21 A
Output Voltage-Max
12.12 V
12.12 V
Output Voltage-Min
11.88 V
11.88 V
Output Voltage-Nom
12 V
12 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP6/18,.8
DIP6/18,.8
Package Shape
SQUARE
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
OTHER
Terminal Finish
GOLD
Gold (Au)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
5 W
Trim/Adjustable Output
NO
NO
Base Number Matches
3
1
Compare BWR-12/210-D48 with alternatives
Compare BWR-12/210-D48-C with alternatives