BD7673AG-TR vs NCP1200AD60R2 feature comparison

BD7673AG-TR ROHM Semiconductor

Buy Now Datasheet

NCP1200AD60R2 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD ROCHESTER ELECTRONICS LLC
Package Description SSOP-6 SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 26 V
Input Voltage-Min 8.5 V
Input Voltage-Nom 12 V 11 V
JESD-30 Code R-PDSO-G6 R-PDSO-G8
Length 2.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Seated Height-Max 1.25 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 65 kHz 68 kHz
Temperature Grade INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Width 1.6 mm 3.9 mm
Base Number Matches 1 2
Rohs Code No
Part Package Code SOIC
Pin Count 8
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Technology CMOS
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare BD7673AG-TR with alternatives

Compare NCP1200AD60R2 with alternatives