BD7673AG-TR vs BD7672BG-TR feature comparison

BD7673AG-TR ROHM Semiconductor

Buy Now Datasheet

BD7672BG-TR ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Package Description SSOP-6 SSOP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 26 V 26 V
Input Voltage-Min 8.5 V 8.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max 1.25 mm 1.25 mm
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 65 kHz 65 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare BD7673AG-TR with alternatives

Compare BD7672BG-TR with alternatives