BD13816STU vs 2SD1771AH feature comparison

BD13816STU Fairchild Semiconductor Corporation

Buy Now Datasheet

2SD1771AH Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP PANASONIC CORP
Part Package Code TO-126
Pin Count 3
Manufacturer Package Code TO-126 (SOT32) UNIFIED DRAWING (TSTU, TSSTU, STANDARD)
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1 A
Collector-Emitter Voltage-Max 60 V 180 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 60
JEDEC-95 Code TO-126
JESD-30 Code R-PSFM-T3 R-PSSO-G2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 12.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Package Description SMALL OUTLINE, R-PSSO-G2
VCEsat-Max 1 V

Compare BD13816STU with alternatives

Compare 2SD1771AH with alternatives