2SD1771AH vs 2N6259 feature comparison

2SD1771AH Panasonic Electronic Components

Buy Now Datasheet

2N6259 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP SPECTRUM CONTROL INC
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 16 A
Collector-Emitter Voltage-Max 180 V 150 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 15
JESD-30 Code R-PSSO-G2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE FLANGE MOUNT
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
VCEsat-Max 1 V
Base Number Matches 1 26
Case Connection COLLECTOR
JEDEC-95 Code TO-3
Power Dissipation-Max (Abs) 250 W
Transition Frequency-Nom (fT) 0.2 MHz

Compare 2SD1771AH with alternatives

Compare 2N6259 with alternatives