2SD1771AH
vs
2N5345
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
PANASONIC CORP
SWAMPSCOTT ELECTRONICS CO INC
Package Description
SMALL OUTLINE, R-PSSO-G2
TO-66, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
180 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
25
JESD-30 Code
R-PSSO-G2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1 V
Base Number Matches
1
15
Rohs Code
No
Part Package Code
TO-66
Pin Count
2
JEDEC-95 Code
TO-66
JESD-609 Code
e0
Power Dissipation-Max (Abs)
40 W
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
60 MHz
Compare 2SD1771AH with alternatives