2SD1771AH
vs
MJE13070-DR6259
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
HARRIS SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PSSO-G2
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
5 A
Collector-Emitter Voltage-Max
180 V
400 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
8
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Element Material
SILICON
SILICON
VCEsat-Max
1 V
3 V
Base Number Matches
1
2
HTS Code
8541.29.00.95
Case Connection
COLLECTOR
Collector-Base Capacitance-Max
250 pF
JEDEC-95 Code
TO-220AB
Power Dissipation Ambient-Max
80 W
Transistor Application
SWITCHING
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
450 ns
Compare 2SD1771AH with alternatives
Compare MJE13070-DR6259 with alternatives