BD12KA5FP vs MCP1825ST-1202E/EB feature comparison

BD12KA5FP ROHM Semiconductor

Buy Now Datasheet

MCP1825ST-1202E/EB Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD MICROCHIP TECHNOLOGY INC
Part Package Code TO-252 D2PAK
Package Description TO-252, , SMSIP3H,.55TB
Pin Count 4 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor Microchip
Dropout Voltage1-Nom 0.12 V 0.21 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 2.3 V 2.1 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
JESD-609 Code e2 e3
Length 6.5 mm 10.16 mm
Load Regulation-Max 0.075% 0.012%
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.215 V 1.23 V
Output Voltage1-Min 1.185 V 1.17 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-263
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.55TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.5 mm 5.08 mm
Surface Mount YES YES
Terminal Finish Tin/Copper (Sn/Cu) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tolerance-Max 1.2% 2.5%
Width 5.5 mm 9.017 mm
Base Number Matches 3 1
Factory Lead Time 8 Weeks
Adjustability FIXED
Dropout Voltage1-Max 0.35 V
Input Voltage Absolute-Max 6.5 V
Line Regulation-Max 0.007488%
Moisture Sensitivity Level 1
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Packing Method TR
Technology CMOS

Compare BD12KA5FP with alternatives

Compare MCP1825ST-1202E/EB with alternatives