MCP1825ST-1202E/EB
vs
MCP1825ST-1202E/AT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
D2PAK
SFM
Package Description
, SMSIP3H,.55TB
PLASTIC, TO-220, 5 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Microchip
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.35 V
0.35 V
Dropout Voltage1-Nom
0.21 V
0.21 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.1 V
2.1 V
JESD-30 Code
R-PSSO-G3
R-PSFM-T5
JESD-609 Code
e3
e3
Length
10.16 mm
10.16 mm
Line Regulation-Max
0.007488%
0.007488%
Load Regulation-Max
0.012%
0.012%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
1.23 V
1.23 V
Output Voltage1-Min
1.17 V
1.17 V
Output Voltage1-Nom
1.2 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-220
Package Equivalence Code
SMSIP3H,.55TB
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
15.7 mm
Surface Mount
YES
NO
Technology
CMOS
CMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2.5%
2.5%
Width
9.017 mm
4.191 mm
Base Number Matches
1
1
Compare MCP1825ST-1202E/EB with alternatives
Compare MCP1825ST-1202E/AT with alternatives