There are no models available for this part yet.
Overview of BD12KA5FP by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
CAD Models for BD12KA5FP by ROHM Semiconductor
Part Data Attributes for BD12KA5FP by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
TO-252
|
Package Description
|
TO-252,
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Dropout Voltage1-Nom
|
0.12 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.3 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e2
|
Length
|
6.5 mm
|
Load Regulation-Max
|
0.075%
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Max
|
1.215 V
|
Output Voltage1-Min
|
1.185 V
|
Output Voltage1-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.5 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
1.2%
|
Width
|
5.5 mm
|
Alternate Parts for BD12KA5FP
This table gives cross-reference parts and alternative options found for BD12KA5FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD12KA5FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1825S-1202E/AT | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | BD12KA5FP vs MCP1825S-1202E/AT |
MCP1825S-1202E/DC | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | Microchip Technology Inc | BD12KA5FP vs MCP1825S-1202E/DC |
MCP1825S-1202E/AB | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | BD12KA5FP vs MCP1825S-1202E/AB |
MCP1825T-1202E/DC | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | Microchip Technology Inc | BD12KA5FP vs MCP1825T-1202E/DC |
BD12KA5WF-E2 | Fixed Positive LDO Regulator, 1.2V, CMOS, PDSO8, SOP-8 | ROHM Semiconductor | BD12KA5FP vs BD12KA5WF-E2 |
MCP1825ST-1202E/EB | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Microchip Technology Inc | BD12KA5FP vs MCP1825ST-1202E/EB |
BD12KA5FP-E2 | Fixed Positive LDO Regulator, 1.2V, CMOS, PSSO3, TO-252, 3 PIN | ROHM Semiconductor | BD12KA5FP vs BD12KA5FP-E2 |
MCP1825-1202E/EB | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | Microchip Technology Inc | BD12KA5FP vs MCP1825-1202E/EB |
MCP1825T-1202E/AT | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | BD12KA5FP vs MCP1825T-1202E/AT |
MCP1825ST-1202E/AT | 1.2 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | Microchip Technology Inc | BD12KA5FP vs MCP1825ST-1202E/AT |