MCP1825ST-1202E/EB vs BD12KA5FP-E2 feature comparison

MCP1825ST-1202E/EB Microchip Technology Inc

Buy Now Datasheet

BD12KA5FP-E2 ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROHM CO LTD
Part Package Code D2PAK TO-252
Package Description , SMSIP3H,.55TB TO-252, 3 PIN
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 8 Weeks 13 Weeks
Samacsys Manufacturer Microchip ROHM Semiconductor
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.35 V
Dropout Voltage1-Nom 0.21 V 0.12 V
Input Voltage Absolute-Max 6.5 V 7 V
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 2.1 V 2.3 V
JESD-30 Code R-PSSO-G3 R-PSSO-G3
JESD-609 Code e3
Length 10.16 mm 6.5 mm
Line Regulation-Max 0.007488%
Load Regulation-Max 0.012% 0.075%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 1.23 V 1.215 V
Output Voltage1-Min 1.17 V 1.185 V
Output Voltage1-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-252
Package Equivalence Code SMSIP3H,.55TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 2.5 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Tolerance-Max 2.5% 1.5%
Width 9.017 mm 5.5 mm
Base Number Matches 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C

Compare MCP1825ST-1202E/EB with alternatives

Compare BD12KA5FP-E2 with alternatives