BCX70K
vs
BCX70KTC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
ZETEX PLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Collector Current-Max (IC)
0.1 A
0.2 A
Collector-Emitter Voltage-Max
45 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.33 W
Power Dissipation-Max (Abs)
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
250 MHz
VCEsat-Max
0.55 V
0.55 V
Base Number Matches
4
1
Package Description
SMALL OUTLINE, R-PDSO-G3
Collector-Base Capacitance-Max
4.5 pF
Reference Standard
CECC
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
150 ns
Compare BCX70K with alternatives
Compare BCX70KTC with alternatives