BCX70K
vs
BCW32-T
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
NEXPERIA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
380
200
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
0.25 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
27
2
Package Description
SMALL OUTLINE, R-PDSO-G3
Date Of Intro
2017-02-01
Collector-Emitter Voltage-Max
32 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare BCW32-T with alternatives