BCX70K
vs
MMUN2115LT1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
ON SEMICONDUCTOR
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.2 A
0.1 A
Configuration
SINGLE
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
380
160
JESD-609 Code
e0
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
0.25 W
0.2 W
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Transition Frequency-Nom (fT)
100 MHz
Base Number Matches
27
4
Part Package Code
SOT-23
Package Description
CASE 318-08, TO-236, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Additional Feature
BUILT-IN BIAS RESISTOR
Collector-Emitter Voltage-Max
50 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Compare MMUN2115LT1 with alternatives