BCX70K vs BCW72TC feature comparison

BCX70K North American Philips Discrete Products Div

Buy Now Datasheet

BCW72TC Diodes Incorporated

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV DIODES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.1 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 380 200
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.25 W
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 100 MHz 300 MHz
Base Number Matches 27 2
Package Description SMALL OUTLINE, R-PDSO-G3
Collector-Emitter Voltage-Max 45 V
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Reference Standard CECC
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON

Compare BCW72TC with alternatives