BC859B
vs
934024350115
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
SIEMENS A G
NXP SEMICONDUCTORS
Part Package Code
SOT-23
SC-70
Package Description
SOT-23, 3 PIN
PLASTIC, SC-70, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.75
Additional Feature
LOW NOISE
LOW NOISE
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
30 V
45 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
220
420
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Power Dissipation Ambient-Max
0.33 W
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
250 MHz
100 MHz
VCEsat-Max
0.65 V
Base Number Matches
28
2
Pbfree Code
Yes
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BC859B with alternatives
Compare 934024350115 with alternatives