BC337-16 vs MPS6725G feature comparison

BC337-16 Lite-On Semiconductor Corporation

Buy Now Datasheet

MPS6725G onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP ON SEMICONDUCTOR
Part Package Code TO-92 TO-92
Package Description PLASTIC, TO-92, 3 PIN CYLINDRICAL, O-PBCY-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 1 A
Collector-Emitter Voltage-Max 45 V 50 V
Configuration SINGLE DARLINGTON
DC Current Gain-Min (hFE) 60 4000
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code CASE 29-05
Samacsys Manufacturer onsemi
JESD-609 Code e1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN SILVER COPPER

Compare BC337-16 with alternatives

Compare MPS6725G with alternatives