MPS6725G vs BC558CRL1 feature comparison

MPS6725G Rochester Electronics LLC

Buy Now Datasheet

BC558CRL1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code TO-92 TO-92
Package Description CASE 29-05, TO-226AE, 3 PIN CASE 29, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 29-05 CASE 29
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 30 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 4000 420
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e1 e0
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type NPN PNP
Qualification Status COMMERCIAL COMMERCIAL
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 360 MHz
Base Number Matches 2 2
Additional Feature EUROPEAN PART NUMBER
Moisture Sensitivity Level NOT SPECIFIED
Transistor Application AMPLIFIER

Compare MPS6725G with alternatives

Compare BC558CRL1 with alternatives