MPS6725G
vs
MPSA92/D74Z-J22Z
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
TO-92
Package Description
CASE 29-05, TO-226AE, 3 PIN
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Manufacturer Package Code
CASE 29-05
Reach Compliance Code
unknown
unknown
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
50 V
300 V
Configuration
DARLINGTON
SINGLE
DC Current Gain-Min (hFE)
4000
25
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
PNP
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
50 MHz
Base Number Matches
2
1
ECCN Code
EAR99
Collector-Base Capacitance-Max
6 pF
Operating Temperature-Max
150 °C
Transistor Application
AMPLIFIER
VCEsat-Max
0.5 V
Compare MPS6725G with alternatives
Compare MPSA92/D74Z-J22Z with alternatives