Part Details for MPS6725G by onsemi
Overview of MPS6725G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPS6725G
MPS6725G CAD Models
MPS6725G Part Data Attributes
|
MPS6725G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPS6725G
onsemi
1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-05, TO-226AE, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 29-05 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 4000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MPS6725G
This table gives cross-reference parts and alternative options found for MPS6725G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPS6725G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPS6725RLRPG | onsemi | Check for Price | Small Signal Darlington NPN, TO-92 (TO-226) 1 WATT, 2000-FNFLD | MPS6725G vs MPS6725RLRPG |
MPS6725RLRP | onsemi | Check for Price | 1000mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | MPS6725G vs MPS6725RLRP |
MPS6725 | Texas Instruments | Check for Price | 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-226 | MPS6725G vs MPS6725 |